



UBW1A332MHD1TN | |
|---|---|
DigiKey Part Number | 493-13141-1-ND - Cut Tape (CT) 493-13141-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1A332MHD1TN |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1A332MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.541 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.45000 | €2.45 |
| 10 | €1.62900 | €16.29 |
| 50 | €1.28980 | €64.49 |
| 100 | €1.18270 | €118.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.06828 | €267.07 |
| 500 | €0.99856 | €499.28 |
| 750 | €0.96339 | €722.54 |
| 1.250 | €0.92417 | €1,155.21 |
| 1.750 | €0.90112 | €1,576.96 |
| 2.500 | €0.87886 | €2,197.15 |
| Unit Price without VAT: | €2.45000 |
|---|---|
| Unit Price with VAT: | €2.94000 |

