330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1A331MPD1TD

DigiKey Part Number
493-13140-1-ND - Cut Tape (CT)
493-13140-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1A331MPD1TD
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1A331MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
620 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.12000€1.12
10€0.71600€7.16
50€0.54880€27.44
100€0.49610€49.61
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.30176€150.88
1.000€0.27907€279.07
1.500€0.26761€401.42
2.500€0.25484€637.10
3.500€0.24733€865.65
5.000€0.24007€1,200.35
6.000€0.23663€1,419.78
12.000€0.22495€2,699.40
12.500€0.22433€2,804.12
Manufacturers Standard Package
Unit Price without VAT:€1.12000
Unit Price with VAT:€1.34400