



UBT1V521MPD8TD | |
|---|---|
DigiKey Part Number | UBT1V521MPD8TD-ND |
Manufacturer | |
Manufacturer Product Number | UBT1V521MPD8TD |
Description | CAP ALUM 520UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 520 µF 35 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | UBT1V521MPD8TD Models |
Category | Voltage - Rated 35 V |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case Radial, Can |
Tolerance ±20% |

