220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1V221MPD8TD

DigiKey Part Number
493-UBT1V221MPD8TDCT-ND - Cut Tape (CT)
UBT1V221MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1V221MPD8TD
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1V221MPD8TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
395 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
790 mA @ 100 kHz
Part Status
Active
Impedance
94 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.96000€0.96
10€0.61300€6.13
50€0.46680€23.34
100€0.42050€42.05
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.34084€170.42
1.000€0.31571€315.71
1.500€0.30303€454.55
2.500€0.28890€722.25
3.500€0.28058€982.03
5.000€0.27255€1,362.75
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.15200