



UBT1K101MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1K101MPD8TDCT-ND - Cut Tape (CT) UBT1K101MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1K101MPD8TD |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1K101MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 395 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 790 mA @ 100 kHz |
Part Status Active | Impedance 390 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.64000 | €6.40 |
| 50 | €0.48780 | €24.39 |
| 100 | €0.43990 | €43.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.35714 | €178.57 |
| 1.000 | €0.33107 | €331.07 |
| 1.500 | €0.31791 | €476.87 |
| 2.500 | €0.30324 | €758.10 |
| 3.500 | €0.29462 | €1,031.17 |
| 5.000 | €0.28629 | €1,431.45 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

