



UBT1J220MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1J220MPD8TDCT-ND - Cut Tape (CT) UBT1J220MPD8TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1J220MPD8TD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1J220MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39500 | €3.95 |
| 50 | €0.29620 | €14.81 |
| 100 | €0.26470 | €26.47 |
| 500 | €0.21050 | €105.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19341 | €193.41 |
| 2.000 | €0.17920 | €358.40 |
| 3.000 | €0.17202 | €516.06 |
| 5.000 | €0.16402 | €820.10 |
| 7.000 | €0.15931 | €1,115.17 |
| 10.000 | €0.15477 | €1,547.70 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

