330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1C331MPD8TD

DigiKey Part Number
493-UBT1C331MPD8TDCT-ND - Cut Tape (CT)
UBT1C331MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1C331MPD8TD
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1C331MPD8TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
680 mA @ 100 kHz
Part Status
Active
Impedance
100 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.571" (14.50mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.80000€0.80
10€0.50600€5.06
50€0.38220€19.11
100€0.34300€34.30
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.27572€137.86
1.000€0.25449€254.49
1.500€0.24377€365.65
2.500€0.23182€579.55
3.500€0.22480€786.80
5.000€0.21801€1,090.05
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.96000