



RSB0E391MCN1GS | |
|---|---|
DigiKey Part Number | 493-14282-2-ND - Tape & Reel (TR) 493-14282-1-ND - Cut Tape (CT) 493-14282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB0E391MCN1GS |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSB0E391MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 365 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.65 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 390 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.62200 | €6.22 |
| 50 | €0.47380 | €23.69 |
| 100 | €0.42690 | €42.69 |
| 500 | €0.34618 | €173.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32075 | €320.75 |
| 2.000 | €0.29962 | €599.24 |
| 3.000 | €0.28895 | €866.85 |
| 5.000 | €0.27706 | €1,385.30 |
| 7.000 | €0.27007 | €1,890.49 |
| 10.000 | €0.26332 | €2,633.20 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

