RNU1E470MDN1KX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.49343
Datasheet
47 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNU1E470MDN1KX

DigiKey Part Number
493-14267-1-ND - Cut Tape (CT)
493-14267-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNU1E470MDN1KX
Description
CAP ALUM POLY 47UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNU1E470MDN1KX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
47 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
24mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNU1E470MDN1PXNichicon0RNU1E470MDN1PX-ND€0.49343Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.61000€1.61
10€1.04500€10.45
50€0.81280€40.64
100€0.73930€73.93
500€0.61294€306.47
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.57316€573.16
2.000€0.54011€1,080.22
3.000€0.52343€1,570.29
5.000€0.50485€2,524.25
7.000€0.49393€3,457.51
10.000€0.48339€4,833.90
Manufacturers Standard Package
Unit Price without VAT:€1.61000
Unit Price with VAT:€1.93200