Parametric Equivalent




RNU0J122MDN1PX | |
|---|---|
DigiKey Part Number | RNU0J122MDN1PX-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU0J122MDN1PX |
Description | CAP ALUM POLY 1200UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU0J122MDN1PX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 1200 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNU0J122MDN1KX | Nichicon | 0 | 493-14252-1-ND | €0.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.28209 | €282.09 |
| Unit Price without VAT: | €0.28209 |
|---|---|
| Unit Price with VAT: | €0.33851 |


