



RNS1A221MDN1PH | |
|---|---|
DigiKey Part Number | 493-14224-1-ND - Cut Tape (CT) 493-14224-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1A221MDN1PH |
Description | CAP ALUM POLY 220UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1A221MDN1PH Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 220 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.72200 | €7.22 |
| 50 | €0.55400 | €27.70 |
| 100 | €0.50050 | €50.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.40852 | €204.26 |
| 1.000 | €0.37954 | €379.54 |
| 1.500 | €0.36491 | €547.37 |
| 2.500 | €0.34860 | €871.50 |
| 3.500 | €0.33902 | €1,186.57 |
| 5.000 | €0.32976 | €1,648.80 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.35600 |



