39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RFS1C390MCN1GS

DigiKey Part Number
493-6625-2-ND - Tape & Reel (TR)
493-6625-1-ND - Cut Tape (CT)
493-6625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFS1C390MCN1GS
Description
CAP ALUM POLY 39UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RFS1C390MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
207 mA @ 120 Hz
Ripple Current @ High Frequency
2.07 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.15000€1.15
10€0.73400€7.34
50€0.56320€28.16
100€0.50890€50.89
500€0.41568€207.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.38630€386.30
2.000€0.36189€723.78
3.000€0.34957€1,048.71
5.000€0.33584€1,679.20
7.000€0.32777€2,294.39
10.000€0.31998€3,199.80
Manufacturers Standard Package
Unit Price without VAT:€1.15000
Unit Price with VAT:€1.38000