



QXK2J105JTP | |
|---|---|
DigiKey Part Number | QXK2J105JTP-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J105JTP |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J105JTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.201" L x 0.472" W (30.50mm x 12.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.55610 | €155.61 |
| Unit Price without VAT: | €1.55610 |
|---|---|
| Unit Price with VAT: | €1.86732 |

