Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 2.1 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.673" L x 1.299" W (42.50mm x 33.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage Rating - AC 630V | Termination Screw Terminals |
Voltage Rating - DC 1200V (1.2kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.18000 | €11.18 |
| 10 | €8.65100 | €86.51 |
| 50 | €7.64080 | €382.04 |
| 100 | €7.59130 | €759.13 |
| Unit Price without VAT: | €11.18000 |
|---|---|
| Unit Price with VAT: | €13.41600 |