



PLF0J681MDO1TD | |
|---|---|
DigiKey Part Number | 493-14102-1-ND - Cut Tape (CT) 493-14102-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0J681MDO1TD |
Description | CAP ALUM POLY 680UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0J681MDO1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.05600 | €10.56 |
| 50 | €0.82180 | €41.09 |
| 100 | €0.74770 | €74.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.62018 | €310.09 |
| 1.000 | €0.58002 | €580.02 |
| 1.500 | €0.55976 | €839.64 |
| 2.500 | €0.53718 | €1,342.95 |
| 3.500 | €0.52391 | €1,833.68 |
| 5.000 | €0.51109 | €2,555.45 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |

