
PCM1D151MCL1GS | |
|---|---|
DigiKey Part Number | PCM1D151MCL1GTR-ND - Tape & Reel (TR) 493-PCM1D151MCL1GSCT-ND - Cut Tape (CT) 493-PCM1D151MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1D151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 39mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 39mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.45600 | €14.56 |
| 50 | €1.14700 | €57.35 |
| 100 | €1.04940 | €104.94 |
| 500 | €0.88154 | €440.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.82874 | €828.74 |
| 2.000 | €0.78488 | €1,569.76 |
| 3.000 | €0.76276 | €2,288.28 |
| 5.000 | €0.73811 | €3,690.55 |
| 7.000 | €0.72363 | €5,065.41 |
| 10.000 | €0.70964 | €7,096.40 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.64000 |

