



PCJ1A470MCL1GS | |
|---|---|
DigiKey Part Number | 493-14056-2-ND - Tape & Reel (TR) 493-14056-1-ND - Cut Tape (CT) 493-14056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.31 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €0.93100 | €9.31 |
| 50 | €0.72000 | €36.00 |
| 100 | €0.65360 | €65.36 |
| 500 | €0.53920 | €269.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.50318 | €503.18 |
| 2.000 | €0.47327 | €946.54 |
| 3.000 | €0.45817 | €1,374.51 |
| 5.000 | €0.44134 | €2,206.70 |
| 7.000 | €0.43146 | €3,020.22 |
| 10.000 | €0.42192 | €4,219.20 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |

