



PCG1C471MCL1GS | |
|---|---|
DigiKey Part Number | 493-3099-2-ND - Tape & Reel (TR) 493-3099-1-ND - Cut Tape (CT) 493-3099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1C471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1C471MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.36400 | €13.64 |
| 50 | €1.07180 | €53.59 |
| 100 | €0.97950 | €97.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.82074 | €410.37 |
| 1.000 | €0.77080 | €770.80 |
| 1.500 | €0.74561 | €1,118.41 |
| 2.500 | €0.71753 | €1,793.83 |
| 3.500 | €0.70103 | €2,453.61 |
| 5.000 | €0.68509 | €3,425.45 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.47200 |

