



PCG1C271MCL1GS | |
|---|---|
DigiKey Part Number | 493-3098-2-ND - Tape & Reel (TR) 493-3098-1-ND - Cut Tape (CT) 493-3098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1C271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1C271MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.26600 | €12.66 |
| 50 | €0.99260 | €49.63 |
| 100 | €0.90610 | €90.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.75720 | €378.60 |
| 1.000 | €0.71036 | €710.36 |
| 1.500 | €0.68673 | €1,030.10 |
| 2.500 | €0.66038 | €1,650.95 |
| 3.500 | €0.64490 | €2,257.15 |
| 5.000 | €0.62995 | €3,149.75 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.30400 |

