



PCF1D820MCL1GS | |
|---|---|
DigiKey Part Number | 493-14026-2-ND - Tape & Reel (TR) 493-14026-1-ND - Cut Tape (CT) 493-14026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1D820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1D820MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.77000 | €1.77 |
| 10 | €1.15900 | €11.59 |
| 50 | €0.90540 | €45.27 |
| 100 | €0.82510 | €82.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.67742 | €338.71 |
| 1.000 | €0.63442 | €634.42 |
| 1.500 | €0.61273 | €919.10 |
| 2.500 | €0.58856 | €1,471.40 |
| 3.500 | €0.57435 | €2,010.23 |
| 5.000 | €0.56062 | €2,803.10 |
| Unit Price without VAT: | €1.77000 |
|---|---|
| Unit Price with VAT: | €2.12400 |

