Similar
Similar
Similar
Similar
Direct
Similar
Similar




PCF1A271MCL4GS | |
|---|---|
DigiKey Part Number | 493-13999-2-ND - Tape & Reel (TR) 493-13999-1-ND - Cut Tape (CT) 493-13999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A271MCL4GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A271MCL4GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.02600 | €10.26 |
| 50 | €0.79680 | €39.84 |
| 100 | €0.72440 | €72.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.61398 | €245.59 |
| 800 | €0.57234 | €457.87 |
| 1.200 | €0.55133 | €661.60 |
| 2.000 | €0.52790 | €1,055.80 |
| 2.800 | €0.51413 | €1,439.56 |
| 4.000 | €0.50083 | €2,003.32 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.88400 |








