
PCA1J680MCL1GS | |
|---|---|
DigiKey Part Number | PCA1J680MCL1GTR-ND - Tape & Reel (TR) 493-PCA1J680MCL1GSCT-ND - Cut Tape (CT) 493-PCA1J680MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1J680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.15000 | €3.15 |
| 10 | €2.13000 | €21.30 |
| 50 | €1.70440 | €85.22 |
| 100 | €1.57040 | €157.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.36638 | €546.55 |
| 800 | €1.28946 | €1,031.57 |
| 1.200 | €1.25068 | €1,500.82 |
| 2.000 | €1.20745 | €2,414.90 |
| 2.800 | €1.18204 | €3,309.71 |
| 4.000 | €1.15752 | €4,630.08 |
| Unit Price without VAT: | €3.15000 |
|---|---|
| Unit Price with VAT: | €3.78000 |



