Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNX2V822MSEJBN | |
|---|---|
DigiKey Part Number | LNX2V822MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LNX2V822MSEJBN |
Description | CAP ALUM 8200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.48 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V822MSEJ | Nichicon | 0 | 493-9114-ND | €69.19400 | Parametric Equivalent |
| LNX2V822MSEJBB | Nichicon | 0 | LNX2V822MSEJBB-ND | €65.84300 | Parametric Equivalent |
| ALS70A822QM450 | KEMET | 210 | 399-14381-ND | €89.38000 | Parametric Equivalent |
| ALS70C822QM450 | KEMET | 0 | ALS70C822QM450-ND | €51.28813 | Parametric Equivalent |
| ALS70H822QM450 | KEMET | 0 | ALS70H822QM450-ND | €51.28813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €65.84300 | €658.43 |
| Unit Price without VAT: | €65.84300 |
|---|---|
| Unit Price with VAT: | €79.01160 |




