Parametric Equivalent
Parametric Equivalent




LNX2V822MSEHBB | |
|---|---|
DigiKey Part Number | LNX2V822MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LNX2V822MSEHBB |
Description | CAP ALUM 8200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.18 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V822MSEH | Nichicon | 0 | 493-9113-ND | €55.25067 | Parametric Equivalent |
| LNX2V822MSEHBN | Nichicon | 0 | LNX2V822MSEHBN-ND | €50.06400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €50.06400 | €750.96 |
| Unit Price without VAT: | €50.06400 |
|---|---|
| Unit Price with VAT: | €60.07680 |



