



LNX2V272MSEF | |
|---|---|
DigiKey Part Number | 493-9101-ND |
Manufacturer | |
Manufacturer Product Number | LNX2V272MSEF |
Description | CAP ALUM 2700UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 14.42 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 5.236" (133.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.00000 | €38.00 |
| 25 | €27.45640 | €686.41 |
| 50 | €26.14960 | €1,307.48 |
| 100 | €25.06480 | €2,506.48 |
| Unit Price without VAT: | €38.00000 |
|---|---|
| Unit Price with VAT: | €45.60000 |

