Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2W562MSEJ | |
|---|---|
DigiKey Part Number | 493-13819-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W562MSEJ |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.44 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.252" (108.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2W562MSEJBB | Nichicon | 0 | LNU2W562MSEJBB-ND | €81.26400 | Parametric Equivalent |
| LNU2W562MSEJBN | Nichicon | 0 | LNU2W562MSEJBN-ND | €81.26400 | Parametric Equivalent |
| LNU2W562MTEJ | Nichicon | 0 | LNU2W562MTEJ-ND | €81.26400 | Parametric Equivalent |
| ALS80A562QH450 | KEMET | 0 | ALS80A562QH450-ND | €45.26208 | Parametric Equivalent |
| ALS80C562QH450 | KEMET | 0 | ALS80C562QH450-ND | €45.26208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €94.20900 | €942.09 |
| Unit Price without VAT: | €94.20900 |
|---|---|
| Unit Price with VAT: | €113.05080 |



