Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2H122MSEG | |
|---|---|
DigiKey Part Number | 493-6781-ND |
Manufacturer | |
Manufacturer Product Number | LNU2H122MSEG |
Description | CAP ALUM 1200UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.98 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2H122MSEGBB | Nichicon | 0 | LNU2H122MSEGBB-ND | €34.11620 | Parametric Equivalent |
| LNU2H122MSEGBN | Nichicon | 0 | LNU2H122MSEGBN-ND | €34.11620 | Parametric Equivalent |
| LNU2H122MTEG | Nichicon | 0 | LNU2H122MTEG-ND | €34.11620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.62000 | €57.62 |
| 10 | €45.91100 | €459.11 |
| 50 | €41.10000 | €2,055.00 |
| 100 | €39.58900 | €3,958.90 |
| Unit Price without VAT: | €57.62000 |
|---|---|
| Unit Price with VAT: | €69.14400 |


