



LNT2W153MSEJ | |
|---|---|
DigiKey Part Number | 493-9078-ND |
Manufacturer | |
Manufacturer Product Number | LNT2W153MSEJ |
Description | CAP ALUM 15000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 45.6 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 9.961" (253.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €191.24000 | €191.24 |
| 10 | €161.50400 | €1,615.04 |
| 50 | €154.82040 | €7,741.02 |
| Unit Price without VAT: | €191.24000 |
|---|---|
| Unit Price with VAT: | €229.48800 |

