



LNT2H471MSEF | |
|---|---|
DigiKey Part Number | 493-9080-ND |
Manufacturer | |
Manufacturer Product Number | LNT2H471MSEF |
Description | CAP ALUM 470UF 20% 500V SCREW CH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.48 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.79000 | €34.79 |
| 10 | €26.97200 | €269.72 |
| 50 | €23.75520 | €1,187.76 |
| 100 | €22.74480 | €2,274.48 |
| Unit Price without VAT: | €34.79000 |
|---|---|
| Unit Price with VAT: | €41.74800 |

