Parametric Equivalent
Parametric Equivalent




LNT2H272MSEHBB | |
|---|---|
DigiKey Part Number | LNT2H272MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LNT2H272MSEHBB |
Description | CAP ALUM 2700UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.4 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2H272MSEH | Nichicon | 16 | 493-9086-ND | €92.95000 | Parametric Equivalent |
| LNT2H272MSEHBN | Nichicon | 0 | LNT2H272MSEHBN-ND | €61.34467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €61.34467 | €920.17 |
| Unit Price without VAT: | €61.34467 |
|---|---|
| Unit Price with VAT: | €73.61360 |



