220000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNT1V224MSE

DigiKey Part Number
493-8942-ND
Manufacturer
Manufacturer Product Number
LNT1V224MSE
Description
CAP ALUM 220000UF 20% 35V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
20.01 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.543" Dia (90.00mm)
Tolerance
±20%
Height - Seated (Max)
5.630" (143.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€79.91000€79.91
10€64.75000€647.50
50€58.52900€2,926.45
100€57.43860€5,743.86
Manufacturers Standard Package
Unit Price without VAT:€79.91000
Unit Price with VAT:€95.89200