



LNT1C333MSE | |
|---|---|
DigiKey Part Number | 493-8912-ND |
Manufacturer | |
Manufacturer Product Number | LNT1C333MSE |
Description | CAP ALUM 33000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.98 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.04000 | €19.04 |
| 10 | €14.25500 | €142.55 |
| 50 | €12.28760 | €614.38 |
| 100 | €11.66900 | €1,166.90 |
| 500 | €10.60796 | €5,303.98 |
| Unit Price without VAT: | €19.04000 |
|---|---|
| Unit Price with VAT: | €22.84800 |

