Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNT1A104MSEN | |
|---|---|
DigiKey Part Number | LNT1A104MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1A104MSEN |
Description | CAP ALUM 100000UF 20% 10V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.9 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1A104MSE | Nichicon | 0 | 493-8904-ND | €27.75000 | Parametric Equivalent |
| LNT1A104MSEB | Nichicon | 0 | LNT1A104MSEB-ND | €16.27000 | Parametric Equivalent |
| LNT1C104MSE | Nichicon | 25 | 493-8915-ND | €31.84000 | Parametric Equivalent |
| LNT1C104MSEB | Nichicon | 0 | LNT1C104MSEB-ND | €18.85080 | Parametric Equivalent |
| LNT1C104MSEN | Nichicon | 0 | LNT1C104MSEN-ND | €18.85080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €16.27000 | €406.75 |
| Unit Price without VAT: | €16.27000 |
|---|---|
| Unit Price with VAT: | €19.52400 |



