Parametric Equivalent
Parametric Equivalent




LNR2C473MSEB | |
|---|---|
DigiKey Part Number | LNR2C473MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNR2C473MSEB |
Description | CAP ALUM 47000UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.72 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR2C473MSE | Nichicon | 0 | 493-7762-ND | €106.97000 | Parametric Equivalent |
| LNR2C473MSEN | Nichicon | 0 | LNR2C473MSEN-ND | €69.42100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €69.42100 | €694.21 |
| Unit Price without VAT: | €69.42100 |
|---|---|
| Unit Price with VAT: | €83.30520 |



