Parametric Equivalent
Parametric Equivalent




LNR2C472MSEB | |
|---|---|
DigiKey Part Number | LNR2C472MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNR2C472MSEB |
Description | CAP ALUM 4700UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR2C472MSE | Nichicon | 17 | 493-7768-ND | €28.92000 | Parametric Equivalent |
| LNR2C472MSEN | Nichicon | 0 | LNR2C472MSEN-ND | €16.10400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €16.10400 | €805.20 |
| Unit Price without VAT: | €16.10400 |
|---|---|
| Unit Price with VAT: | €19.32480 |


