Parametric Equivalent
Parametric Equivalent




LNR1H224MSE | |
|---|---|
DigiKey Part Number | 493-7779-ND |
Manufacturer | |
Manufacturer Product Number | LNR1H224MSE |
Description | CAP ALUM 220000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.345 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1H224MSEB | Nichicon | 0 | LNR1H224MSEB-ND | €54.11500 | Parametric Equivalent |
| LNR1H224MSEN | Nichicon | 0 | LNR1H224MSEN-ND | €54.11500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €65.97400 | €659.74 |
| Unit Price without VAT: | €65.97400 |
|---|---|
| Unit Price with VAT: | €79.16880 |


