



LNC2W562MSEJ | |
|---|---|
DigiKey Part Number | 493-8804-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W562MSEJ |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.88 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.858" (98.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.60000 | €89.60 |
| 10 | €73.01600 | €730.16 |
| 50 | €66.21420 | €3,310.71 |
| 100 | €65.51280 | €6,551.28 |
| Unit Price without VAT: | €89.60000 |
|---|---|
| Unit Price with VAT: | €107.52000 |

