Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2W392MSEGBN | |
|---|---|
DigiKey Part Number | LNC2W392MSEGBN-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W392MSEGBN |
Description | CAP ALUM 3900UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.22 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.433" (138.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2W392MSEG | Nichicon | 43 | 493-13814-ND | €86.01000 | Upgrade |
| LNU2W392MSEGBB | Nichicon | 0 | LNU2W392MSEGBB-ND | €54.68000 | Upgrade |
| LNU2W392MSEGBN | Nichicon | 0 | LNU2W392MSEGBN-ND | €54.68000 | Upgrade |
| LNU2W392MTEG | Nichicon | 0 | LNU2W392MTEG-ND | €54.68000 | Upgrade |
| LNC2W392MSEG | Nichicon | 0 | 493-8798-ND | €68.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €43.06520 | €1,076.63 |
| Unit Price without VAT: | €43.06520 |
|---|---|
| Unit Price with VAT: | €51.67824 |




