Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2W153MSEJBB | |
|---|---|
DigiKey Part Number | LNC2W153MSEJBB-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W153MSEJBB |
Description | CAP ALUM 15000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 60.34 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.583" (218.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W153MSEJ | Nichicon | 2 | 493-8811-ND | €183.84000 | Parametric Equivalent |
| LNC2W153MSEJBN | Nichicon | 0 | LNC2W153MSEJBN-ND | €128.64900 | Parametric Equivalent |
| LNC2W153MTEJ | Nichicon | 0 | LNC2W153MTEJ-ND | €128.64900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €128.64900 | €1,286.49 |
| Unit Price without VAT: | €128.64900 |
|---|---|
| Unit Price with VAT: | €154.37880 |



