LNC2V562MSEHBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €46.58933
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €42.23267
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €42.23267
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNC2V562MSEHBN

DigiKey Part Number
LNC2V562MSEHBN-ND
Manufacturer
Manufacturer Product Number
LNC2V562MSEHBN
Description
CAP ALUM 5600UF 20% 350V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
24.64 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
3.661" (93.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2V562MSEHNichicon0493-8754-ND€46.58933Parametric Equivalent
LNC2V562MSEHBBNichicon0LNC2V562MSEHBB-ND€42.23267Parametric Equivalent
LNC2V562MTEHNichicon0LNC2V562MTEH-ND€42.23267Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€42.23267€633.49
Manufacturers Standard Package
Unit Price without VAT:€42.23267
Unit Price with VAT:€50.67920