Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2V472MSEHBN | |
|---|---|
DigiKey Part Number | LNC2V472MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNC2V472MSEHBN |
Description | CAP ALUM 4700UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.98 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2V472MSEH | Nichicon | 12 | 493-8752-ND | €56.14000 | Parametric Equivalent |
| LNC2V472MSEHBB | Nichicon | 0 | LNC2V472MSEHBB-ND | €37.80267 | Parametric Equivalent |
| LNC2V472MTEH | Nichicon | 0 | LNC2V472MTEH-ND | €37.80267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €37.80267 | €567.04 |
| Unit Price without VAT: | €37.80267 |
|---|---|
| Unit Price with VAT: | €45.36320 |



