Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2V183MTEJ | |
|---|---|
DigiKey Part Number | LNC2V183MTEJ-ND |
Manufacturer | |
Manufacturer Product Number | LNC2V183MTEJ |
Description | CAP ALUM 18000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 54.88 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.614" (168.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2V183MSEJ | Nichicon | 14 | 493-8763-ND | €130.82000 | Parametric Equivalent |
| LNC2V183MSEJBB | Nichicon | 0 | LNC2V183MSEJBB-ND | €90.20300 | Parametric Equivalent |
| LNC2V183MSEJBN | Nichicon | 0 | LNC2V183MSEJBN-ND | €90.20300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €90.20300 | €902.03 |
| Unit Price without VAT: | €90.20300 |
|---|---|
| Unit Price with VAT: | €108.24360 |



