Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2V123MTEH | |
|---|---|
DigiKey Part Number | LNC2V123MTEH-ND |
Manufacturer | |
Manufacturer Product Number | LNC2V123MTEH |
Description | CAP ALUM 12000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 39.48 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.220" (158.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2V123MSEH | Nichicon | 0 | 493-8760-ND | €71.92200 | Parametric Equivalent |
| LNC2V123MSEHBB | Nichicon | 0 | LNC2V123MSEHBB-ND | €65.13133 | Parametric Equivalent |
| LNC2V123MSEHBN | Nichicon | 0 | LNC2V123MSEHBN-ND | €62.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €62.03000 | €930.45 |
| Unit Price without VAT: | €62.03000 |
|---|---|
| Unit Price with VAT: | €74.43600 |



