LNC2H222MSEGBB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €60.15000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €37.34040
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €39.20760
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNC2H222MSEGBB

DigiKey Part Number
LNC2H222MSEGBB-ND
Manufacturer
Manufacturer Product Number
LNC2H222MSEGBB
Description
CAP ALUM 2200UF 20% 500V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
19.88 A @ 10 kHz
Part Status
Active
Lead Spacing
1.126" (28.60mm)
Capacitance
Size / Dimension
2.500" Dia (63.50mm)
Tolerance
±20%
Height - Seated (Max)
4.055" (103.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2H222MSEGNichicon0493-4328-ND€60.15000Parametric Equivalent
LNC2H222MSEGBNNichicon0LNC2H222MSEGBN-ND€37.34040Parametric Equivalent
LNC2H222MTEGNichicon0LNC2H222MTEG-ND€39.20760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€39.20760€980.19
Manufacturers Standard Package
Unit Price without VAT:€39.20760
Unit Price with VAT:€47.04912