Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2G272MSEH | |
|---|---|
DigiKey Part Number | 493-8770-ND |
Manufacturer | |
Manufacturer Product Number | LNC2G272MSEH |
Description | CAP ALUM 2700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.02 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 2.677" (68.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G272MSEHBB | Nichicon | 0 | LNC2G272MSEHBB-ND | €33.67267 | Parametric Equivalent |
| LNC2G272MSEHBN | Nichicon | 0 | LNC2G272MSEHBN-ND | €33.67267 | Parametric Equivalent |
| LNC2G272MTEH | Nichicon | 0 | LNC2G272MTEH-ND | €33.67267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.33000 | €50.33 |
| 15 | €38.53933 | €578.09 |
| 60 | €35.10667 | €2,106.40 |
| 105 | €34.04505 | €3,574.73 |
| Unit Price without VAT: | €50.33000 |
|---|---|
| Unit Price with VAT: | €60.39600 |


