



LLG2D681MELA30 | |
|---|---|
DigiKey Part Number | 493-7217-ND |
Manufacturer | |
Manufacturer Product Number | LLG2D681MELA30 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2D681MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.42 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.45000 | €4.45 |
| 10 | €3.06600 | €30.66 |
| 50 | €2.49080 | €124.54 |
| 100 | €2.30970 | €230.97 |
| 500 | €1.99836 | €999.18 |
| 1.000 | €1.90048 | €1,900.48 |
| 2.500 | €1.79614 | €4,490.35 |
| Unit Price without VAT: | €4.45000 |
|---|---|
| Unit Price with VAT: | €5.34000 |

