LKX2W820MESY35 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 211
Unit Price: €5.07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 23
Unit Price: €3.74000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €1.53650
Datasheet
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2W820MESY35

DigiKey Part Number
LKX2W820MESY35-ND
Manufacturer
Manufacturer Product Number
LKX2W820MESY35
Description
CAP ALUM 82UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2W820MESY35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
915.2 mA @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LKX2W820MESZ30Nichicon211493-16536-ND€5.07000Similar
LGU2W820MELYNichicon23493-2845-ND€3.74000Parametric Equivalent
450MXC82MEFCSN20X35Rubycon0450MXC82MEFCSN20X35-ND€1.53650Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€2.25072€562.68
Manufacturers Standard Package
Unit Price without VAT:€2.25072
Unit Price with VAT:€2.70086