



LKX2D122MESC35 | |
|---|---|
DigiKey Part Number | 493-16519-ND |
Manufacturer | |
Manufacturer Product Number | LKX2D122MESC35 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2D122MESC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.975 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.68000 | €9.68 |
| 10 | €6.96700 | €69.67 |
| 50 | €5.84800 | €292.40 |
| 100 | €5.49590 | €549.59 |
| 500 | €4.89150 | €2,445.75 |
| 1.000 | €4.70168 | €4,701.68 |
| Unit Price without VAT: | €9.68000 |
|---|---|
| Unit Price with VAT: | €11.61600 |

