6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGY1K682MELC45

DigiKey Part Number
493-8716-ND
Manufacturer
Manufacturer Product Number
LGY1K682MELC45
Description
CAP ALUM 6800UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGY1K682MELC45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.025 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.73000€8.73
10€6.24800€62.48
50€5.22160€261.08
200€4.63075€926.15
600€4.29590€2,577.54
1.000€4.17085€4,170.85
Manufacturers Standard Package
Unit Price without VAT:€8.73000
Unit Price with VAT:€10.47600