



LGY1H822MELB40 | |
|---|---|
DigiKey Part Number | 493-8664-ND |
Manufacturer | |
Manufacturer Product Number | LGY1H822MELB40 |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1H822MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.22 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.47000 | €5.47 |
| 10 | €3.81100 | €38.11 |
| 50 | €3.12340 | €156.17 |
| 200 | €2.72680 | €545.36 |
| 600 | €2.50200 | €1,501.20 |
| 1.000 | €2.41801 | €2,418.01 |
| 2.600 | €2.28875 | €5,950.75 |
| Unit Price without VAT: | €5.47000 |
|---|---|
| Unit Price with VAT: | €6.56400 |

